+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR0034

Card reader: memory; USB A plug; USB 2.0,USB 3.0; 5Gbps


Manufacturer: LOGILINK

Manufacturer part number:
CR0034
TME Symbol:
CR0034A

Specification

Manufacturer
LOGILINK
Type of memory card reader
memory
Connection
USB A plug
Version
USB 2.0, USB 3.0
Kind of card
microSD, microSDHC, microSDXC, SD, SDHC, SDXC
Data transfer rate
5Gbps
Communication with PC
USB
Gross weight27.9 g
Certificates
EAN code4052792041309
See other products in this category: Computer Adapters LOGILINK,
*
CR0034
4 in TME stock
Net price for quantities from 1 pcs - 7.91 EURGross price for quantities from 1 pcs - 7.91 EUR
Net price for quantities from 3 pcs - 6.92 EURGross price for quantities from 3 pcs - 6.92 EUR
Net price for quantities from 5 pcs - 6.43 EURGross price for quantities from 5 pcs - 6.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.