+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRDBC

Converter; HDMI socket,USB C plug; gold-plated; 0.25m; black

Manufacturer: VENTION

Manufacturer part number:
CRDBC
TME Symbol:
CRDBC

Specification

Manufacturer
VENTION
Type of transition
converter
Contact plating
gold-plated
Cable length
0.25m
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • HDMI socket
  • USB C plug
Gross weight65.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CRDBC
3 in TME stock
Net price for quantities from 1 pcs - 25.41 EURGross price for quantities from 1 pcs - 25.41 EUR
Net price for quantities from 3 pcs - 23.82 EURGross price for quantities from 3 pcs - 23.82 EUR
Net price for quantities from 5 pcs - 22.23 EURGross price for quantities from 5 pcs - 22.23 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts