+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CRESCENT
Manufacturer | CRESCENT | |
Type of tools set | screwdriver bits | |
Kind of package | plastic box | |
Kind of bit | hex key, hex key with protection, Phillips, Pozidriv®, slot, spanner, Torq-Set®, Torx®, Torx® with protection, Tri-Wing® | |
Kind of holder | C6,3mm | |
Overall length | 25mm | |
Bit size | TR 2mm, HEX 2.5mm, TR 2.5mm, HEX 3mm, TR 3mm, HEX 4mm, TR 4mm, HEX 5mm, TR 5mm, HEX 6mm, TR 6mm, HEX 7mm, HEX 8mm, PH1, PZ1, TW1, PH2, PZ2, TW2, PH3, PZ3, SL 3, TW3, PZ4, SL 4, SP4, TW4, SL 4.5, SL 5, SL 5.5, SL 6, SP6, TS6, SL 6.5, SL 8, SP8, T8H, TS8, TX08, SP10, T10H, TS10, TX10, T15H, TX15, T20H, T25H, TX25, T27H, T30H, TX30, T40H, TX40 | |
Bit size - inch | TR 1/8", TR 3/32", TR 5/32", TR 5/64", TR 7/64", TR 9/64" | |
Holder socket size - inch | 1/4" | |
Quantity in set/package | 64pcs. |