+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

897-90026

Cable grips; 3pcs; for installation cables


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
897-90026
TME Symbol:
CS-ACG0415

Specification

Manufacturer
HELLERMANNTYTON
Type of tool accessories
cable grips
Quantity in set/package
3pcs.
Tools application
for installation cables
Kit contents
holder for round cables with a diameter of 4 - 15 mm
Related items
CS-SB, CS-SD, CS-SH
Gross weight300 g
EAN code4031026406374

WATCH VIDEO

See other products in this category: General Purpose Tools - Others HELLERMANNTYTON,
*
897-90026
0 in TME stock
Net price for quantities from 1 set - 67.50 USDGross price for quantities from 1 set - 67.50 USD
Net price for quantities from 3 set - 63.00 USDGross price for quantities from 3 set - 63.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.