+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS1W-IC102

Automation module: control unit; CS1; rack; terminal block; 5VDC


Manufacturer: OMRON

Manufacturer part number:
CS1W-IC102
TME Symbol:
CS1W-IC102

Specification

Manufacturer
OMRON
Type of automation module
control unit
Manufacturer series
CS1
Mounting
rack
Connection
terminal block
Supply voltage
  • 5V DC
Gross weight465 g
Certificates
EAN code4536854680175
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-IC102
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order