+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS1W-MAD44

Automation module: extension; CS1; Analog in: 4; rack


Manufacturer: OMRON

Manufacturer part number:
CS1W-MAD44
TME Symbol:
CS1W-MAD44

Specification

Manufacturer
OMRON
Type of automation module
extension
Manufacturer series
CS1
Kind of input 1
0...5V, 0...10V, 1...5V, 4...20mA, -10...+10V
Kind of output 1
0...5V, 0...10V, 1...5V, -10...+10V
Number of analog inputs
4
Mounting
rack
Number of analog outputs
4
Gross weight407 g
Certificates
EAN code4536854445248
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-MAD44
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order