+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS1W-PTW01

Automation module: isolated analog input; CS1; IN 1: 1÷5V,4÷20mA

Manufacturer: OMRON

Manufacturer part number:
CS1W-PTW01
TME Symbol:
CS1W-PTW01

Specification

Manufacturer
OMRON
Type of automation module
isolated analog input
Manufacturer series
CS1
Kind of input 1
1...5V, 4...20mA
Additional functions
two-wire transducer power supply
Number of analog inputs
4
Mounting
rack
Supply voltage
  • 5V DC
  • 26V DC
Gross weight363 g
Certificates
EAN code4536854493478
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-PTW01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order