+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS1W-RPT01

Automation module: repeater; CS1; rack; 24VDC; Controller Link


Manufacturer: OMRON

Manufacturer part number:
CS1W-RPT01
TME Symbol:
CS1W-RPT01

Specification

Manufacturer
OMRON
Type of automation module
repeater
Manufacturer series
CS1
Additional functions
conversion to Controller Link
Mounting
rack
Communictions protocol
Controller Link
Supply voltage
  • 24V DC
Gross weight185 g
Certificates
EAN code4536854981333
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-RPT01
0 in TME stock
Net price for quantities from 1 pcs - 1 071.26 EURGross price for quantities from 1 pcs - 1 071.26 EUR
Net price for quantities from 5 pcs - 994.75 EURGross price for quantities from 5 pcs - 994.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.