+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of thyristor | stud | |
Max. off-state voltage | 1.2kV | |
Max. load current | 120A | |
Load current | 63A | |
Gate current | 100mA | |
Case | TO208AC | |
Mounting | screw | |
Max. forward impulse current | 1.2kA | |
Semiconductor structure | anode to stud |