+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS4271-DZZ

IC: interface; codec audio; 1.8÷5VDC; SMD; TSSOP24; Ch: 2; tube


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS4271-DZZ
TME Symbol:
CS4271-DZZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
interface
Kind of integrated circuit
codec audio
Mounting
SMD
Case
TSSOP24
Number of channels
2
Kind of package
tube
Frequency
192kHz
Application
automotive industry
Resolution
24bit
Supply voltage
  • 1.8...5V DC
Interface
  • I2C
  • I2S
  • PCM
  • Serial Digital Audio
  • SPI
Integrated circuit features
  • delta-sigma
  • stereo
Gross weight0.108 g
Certificates
See other products in this category: Interfaces others - integrated circuits CIRRUS LOGIC,
*
CS4271-DZZ
81 in TME stock
Net price for quantities from 1 pcs - 10.86 EURGross price for quantities from 1 pcs - 10.86 EUR
Net price for quantities from 3 pcs - 9.69 EURGross price for quantities from 3 pcs - 9.69 EUR
Net price for quantities from 10 pcs - 8.59 EURGross price for quantities from 10 pcs - 8.59 EUR
Net price for quantities from 25 pcs - 8.51 EURGross price for quantities from 25 pcs - 8.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs