+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS45-E2GA102M-VKA

Capacitor: ceramic; 1000pF; ±20%; THT; 7.5mm; Ø: 6.5mm; Ø6.5x5mm


Manufacturer: TDK

Manufacturer part number:
CS45-E2GA102M-VKA
TME Symbol:
CS45-E2GA102M-VKA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
1nF
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
6.5mm
Manufacturer series
CS45
Operating voltage X class
440V AC
Operating voltage Y class
300V AC
Body dimensions
Ø6.5x5mm
Height
5mm
Operating temperature
-40...125°C
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors TDK,
See other products from this series.:
*
CS45-E2GA102M-VKA
0 in TME stock
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 2000 pcs - 0.08 EURGross price for quantities from 2000 pcs - 0.08 EUR
Net price for quantities from 3000 pcs - 0.08 EURGross price for quantities from 3000 pcs - 0.08 EUR
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.07 EUR
Net price for quantities from 7000 pcs - 0.07 EURGross price for quantities from 7000 pcs - 0.07 EUR
Net price for quantities from 10000 pcs - 0.07 EURGross price for quantities from 10000 pcs - 0.07 EUR
Net price for quantities from 12000 pcs - 0.07 EURGross price for quantities from 12000 pcs - 0.07 EUR
Net price for quantities from 25000 pcs - 0.06 EURGross price for quantities from 25000 pcs - 0.06 EUR
Net price for quantities from 50000 pcs - 0.06 EURGross price for quantities from 50000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.