+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS82C54-10Z

IC: peripheral circuit; programmable timer; 4.5÷5.5VDC; PLCC28


Manufacturer: RENESAS

Manufacturer part number:
CS82C54-10Z
TME Symbol:
CS82C54-10Z

Specification

Manufacturer
RENESAS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
programmable timer
Mounting
SMD
Case
PLCC28
DC supply current
10mA
Integrated circuit features
16bit counter
Frequency
10MHz
Operating temperature
0...70°C
Number of channels
3
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: RTC circuits RENESAS,
*
CS82C54-10Z
0 in TME stock
Net price for quantities from 1 pcs - 17.62 EURGross price for quantities from 1 pcs - 17.62 EUR
Net price for quantities from 10 pcs - 13.71 EURGross price for quantities from 10 pcs - 13.71 EUR
Net price for quantities from 25 pcs - 12.71 EURGross price for quantities from 25 pcs - 12.71 EUR
Net price for quantities from 444 pcs - 12.54 EURGross price for quantities from 444 pcs - 12.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.