+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS82C59AZ

IC: interface; CMOS Priority Interrupt Controller; 4.5÷5.5VDC


Manufacturer: RENESAS

Manufacturer part number:
CS82C59AZ
TME Symbol:
CS82C59AZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
interface
Kind of integrated circuit
CMOS Priority Interrupt Controller
Mounting
SMD
Case
PLCC28
Operating temperature
0...70°C
Frequency
8MHz
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits RENESAS,
*
CS82C59AZ
0 in TME stock
Net price for quantities from 1 pcs - 16.87 USDGross price for quantities from 1 pcs - 16.87 USD
Net price for quantities from 10 pcs - 13.45 USDGross price for quantities from 10 pcs - 13.45 USD
Net price for quantities from 25 pcs - 12.81 USDGross price for quantities from 25 pcs - 12.81 USD
Net price for quantities from 37 pcs - 12.52 USDGross price for quantities from 37 pcs - 12.52 USD
Net price for quantities from 74 pcs - 11.96 USDGross price for quantities from 74 pcs - 11.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.