+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS8900A-CQZ

IC: Ethernet controller; ISA-Bus; LQFP100; 5VDC

Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS8900A-CQZ
TME Symbol:
CS8900A-CQZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
Ethernet controller
Interface
ISA-Bus
Case
LQFP100
DC supply current
60mA
Mounting
SMD
Communictions protocol
IEEE 802.3
Supply voltage
  • 5V DC
Gross weight0.825 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits CIRRUS LOGIC
*
CS8900A-CQZ
Product withdrawn from the offer
Use the specification table below to search for similar products