+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD85302LT

Transistor: N-MOSFET x2; unipolar; 20V; 1.7W; PICOSTAR4; ESD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD85302LT
TME Symbol:
CSD85302LT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET x2
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
20V
Power dissipation
1.7W
Case
PICOSTAR4
Gate-source voltage
±10V
On-state resistance
36mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Semiconductor structure
common drain
Version
ESD
Gross weight0.001 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors TEXAS INSTRUMENTS,
*
CSD85302LT
0 in TME stock
Net price for quantities from 1 pcs - 1.46 EURGross price for quantities from 1 pcs - 1.46 EUR
Net price for quantities from 10 pcs - 0.93 EURGross price for quantities from 10 pcs - 0.93 EUR
Net price for quantities from 100 pcs - 0.59 EURGross price for quantities from 100 pcs - 0.59 EUR
Net price for quantities from 250 pcs - 0.55 EURGross price for quantities from 250 pcs - 0.55 EUR
No. of pieces (Multiplicity: 1)