+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

132-20360

Cable tie; L: 200mm; W: 7.6mm; black; polyamide; 700N; Ømax: 50mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
132-20360
TME Symbol:
CT203-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing lugs
Length
0.2m
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
700N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Panel cutout diameter
9.5mm
Gross weight3.3 g
Certificates
EAN code4031026115795
See other products in this category: Cable Ties HELLERMANNTYTON,
*
132-20360
0 in TME stock
Net price for quantities from 50 pcs - 0.46 GBPGross price for quantities from 50 pcs - 0.46 GBP
Net price for quantities from 250 pcs - 0.42 GBPGross price for quantities from 250 pcs - 0.42 GBP
Net price for quantities from 750 pcs - 0.37 GBPGross price for quantities from 750 pcs - 0.37 GBP
No. of pieces (Multiplicity: 50)