+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2131-50-0

Test lead: single; 70VDC; 33VAC; banana plug 4mm,both sides


Manufacturer: CAL TEST

Manufacturer part number:
CT2131-50-0
TME Symbol:
CT2131-50-0

Specification

Manufacturer
CAL TEST
Type of test lead
single
Rated voltage
33V AC/70V DC
Connector variant
non-insulated
Cable length
0.5m
Colour
black
Operating temperature
-20...80°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
silicone
Core diameter
18AWG
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight25 g
Certificates
See other products in this category: Single Test Leads CAL TEST,
*
CT2131-50-0
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.75 EURGross price for quantities from 1 pcs - 8.75 EUR
Net price for quantities from 3 pcs - 8.20 EURGross price for quantities from 3 pcs - 8.20 EUR
Packaging method by the manufacturer:Bag = 10 pcs