+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2148-100-0

Test lead: single; 12A; banana plug 4mm,both sides; insulated


Manufacturer: CAL TEST

Manufacturer part number:
CT2148-100-0
TME Symbol:
CT2148-100-0

Specification

Manufacturer
CAL TEST
Type of test lead
single
Current rating
12A
Connector variant
insulated
Cable length
1m
Colour
black
Conform to the norm
CAT II 600V
Operating temperature
-20...80°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
silicone
Core diameter
18AWG
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight100 g
See other products in this category: Single Test Leads CAL TEST,
*
CT2148-100-0
5 in TME stock
Net price for quantities from 1 pcs - 15.00 EURGross price for quantities from 1 pcs - 15.00 EUR
Net price for quantities from 3 pcs - 14.16 EURGross price for quantities from 3 pcs - 14.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.