+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2942-150

Test lead; BNC plug,both sides; Len: 1.5m; black; Z: 50Ω; RG58CU


Manufacturer: CAL TEST

Manufacturer part number:
CT2942-150
TME Symbol:
CT2942-150

Specification

Manufacturer
CAL TEST
Type of test accessories
test lead
Cable length
1.5m
Colour
black
Operating temperature
0...80°C
Impedance
50Ω
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Kind of cable
RG58CU
Test lead configuration
  • BNC plug
  • both sides
Dimensions
Gross weight100 g
Certificates
See other products in this category: Single Test Leads CAL TEST,
*
CT2942-150
0 in TME stock
Net price for quantities from 1 pcs - 11.16 EURGross price for quantities from 1 pcs - 11.16 EUR
Net price for quantities from 3 pcs - 10.46 EURGross price for quantities from 3 pcs - 10.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.