+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3760

Crocodile clip; 10A; black,red; Grip capac: max.7.9mm; L: 56mm


Manufacturer: CAL TEST

Manufacturer part number:
CT3760
TME Symbol:
CT3760

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
10A
Colour
black, red
Grip capacity
max. 7.9mm
Contact plating
nickel plated
Contact material
steel
Insulator material
PVC
Socket size
2mm
Conform to the norm
CAT II 300V
Length
56mm
Quantity in set/package
2pcs.
Gross weight16.95 g

WATCH VIDEO

See other products in this category: 2mm Crocodile Clips CAL TEST,
*
CT3760
42 in TME stock
Net price for quantities from 1 set - 8.64 EURGross price for quantities from 1 set - 8.64 EUR
Net price for quantities from 3 set - 8.10 EURGross price for quantities from 3 set - 8.10 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.