+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3985B-120

Test lead: kit; Inom: 10A; banana 4mm plug; black,red


Manufacturer: CAL TEST

Manufacturer part number:
CT3985B-120
TME Symbol:
CT3985B-120

Specification

Manufacturer
CAL TEST
Type of test lead
kit
Current rating
10A
Cable/adapter structure
banana 4mm plug
Colour
black, red
Wire insulation material
silicone
Conform to the norm
CAT III 1000V CAT IV 600V
Related items
CT3943B, CT3945B, CT3947B
Kit contents
  • protective cap
  • test probe x2
Gross weight106.32 g

WATCH VIDEO

See other products in this category: Test Leads - Sets CAL TEST,
*
CT3985B-120
33 in TME stock
Net price for quantities from 1 set - 25.80 USDGross price for quantities from 1 set - 25.80 USD
Net price for quantities from 3 set - 24.19 USDGross price for quantities from 3 set - 24.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 set