+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8722

Knob wing; Ext.thread: M6; 16mm; H: 20mm; polyamide; W: 32mm

Manufacturer: ELESA+GANTER

Manufacturer part number:
8722
TME Symbol:
CTL.476/30P-M6X16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
External thread
M6
Thread length
16mm
Height
20mm
Body material
polyamide
Plunger material
zinc plated steel
Width
32mm
Body colour
black
Resistance to
most of oils
Gross weight11.6 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8722
0 in TME stock
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 5 pcs - 1.08 EURGross price for quantities from 5 pcs - 1.08 EUR
Net price for quantities from 25 pcs - 0.93 EURGross price for quantities from 25 pcs - 0.93 EUR
No. of pieces (Multiplicity: 1)