+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-30504

Holder; screw; polyamide; UL94V-2; white; Tie width: 7.9mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-30504
TME Symbol:
CTM2-PA66-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
white
Tie width
7.9mm
Height
9.4mm
Length
21.8mm
Width
15.5mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Panel cutout diameter
4.6mm
Gross weight1.8 g
Certificates
EAN code4031026312576
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-30504
0 in TME stock
Net price for quantities from 15000 pcs - 0.25 USDGross price for quantities from 15000 pcs - 0.25 USD
Net price for quantities from 75000 pcs - 0.24 USDGross price for quantities from 75000 pcs - 0.24 USD
Net price for quantities from 225000 pcs - 0.20 USDGross price for quantities from 225000 pcs - 0.20 USD
No. of pieces (Multiplicity: 15 000)