+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTRD6025-10

Relay: solid state; 25A; Uswitch: 48÷600VAC; 3-phase; CTR; -20÷80°C

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CTRD6025-10
TME Symbol:
CTRD6025-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
instantaneous switching
Body dimensions
91.2x90x123.4mm
Manufacturer series
CTR
Design
heatsink
Operating temperature
-20...80°C
Gross weight812.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CTRD6025-10
1 in TME stock
Net price for quantities from 1 pcs - 220.15 USDGross price for quantities from 1 pcs - 220.15 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts