+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 4...32V DC | |
Max. operating current | 25A | |
Switched voltage | 48...600V AC | |
Relay variant | 3-phase | |
Mounting | for DIN rail mounting, on panel | |
Switching method | zero voltage switching | |
Body dimensions | 91.2x90x123.4mm | |
Manufacturer series | CTR | |
Design | heatsink | |
Operating temperature | -20...80°C |