+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTU-D2R

RFID reader; 8÷16V; GPIO,RS232 10V; antenna; 79.5x79.5x12mm


Manufacturer: NETRONIX

Manufacturer part number:
CTU-D2R
TME Symbol:
CTU-D2R

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Communications modules features
antenna
Dimensions
79.5x79.5x12mm
Kind of transponder
HID, HITAG-1, HITAG-2, Hitag-S, Q5, Unique
Frequency
125kHz
Kind of output
relay
Card memory
40
Supply voltage
  • 8...16V
Interface
  • GPIO
  • RS232 10V
Gross weight30.7 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
CTU-D2R
77 in TME stock
Net price for quantities from 1 pcs - 24.94 GBPGross price for quantities from 1 pcs - 24.94 GBP
Net price for quantities from 3 pcs - 23.95 GBPGross price for quantities from 3 pcs - 23.95 GBP
Net price for quantities from 10 pcs - 22.96 GBPGross price for quantities from 10 pcs - 22.96 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.