+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTU-R2RM

RFID reader; 5÷16V; RS232; antenna,buzzer; 79.5x79.5x12mm


Manufacturer: NETRONIX

Manufacturer part number:
CTU-R2RM
TME Symbol:
CTU-R2RM

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
RS232
Dimensions
79.5x79.5x12mm
Kind of transponder
iCLASS, Icode SLI, Mifare Classic, Mifare DESFire, Mifare Plus, Mifare Ultralight
Frequency
13.56MHz
Kind of output
relay
Card memory
1000
Event memory
3400
Supply voltage
  • 5...16V
Communications modules features
  • antenna
  • buzzer
Gross weight29.7 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
CTU-R2RM
8 in TME stock
Net price for quantities from 1 pcs - 37.39 EURGross price for quantities from 1 pcs - 37.39 EUR
Net price for quantities from 3 pcs - 35.55 EURGross price for quantities from 3 pcs - 35.55 EUR
Net price for quantities from 10 pcs - 34.16 EURGross price for quantities from 10 pcs - 34.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.