+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0007B

Cable; USB 2.0; USB A plug,USB B plug; nickel plated; 2m; black


Manufacturer: LOGILINK

Manufacturer part number:
CU0007B
TME Symbol:
CU0007B

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
2m
Insulation colour
black
Core diameter
30AWG
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight46.89 g
Certificates
EAN code4052792052565
See other products in this category: USB cables and adapters LOGILINK,
*
CU0007B
871 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 3 pcs - 1.54 USDGross price for quantities from 3 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.35 USDGross price for quantities from 5 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 250 pcs