+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0009B

Cable; USB 2.0; USB A plug,USB B plug; nickel plated; 5m; black


Manufacturer: LOGILINK

Manufacturer part number:
CU0009B
TME Symbol:
CU0009B

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
5m
Insulation colour
black
Core diameter
30AWG
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight102.7 g
Certificates
EAN code4052792052589
See other products in this category: USB cables and adapters LOGILINK,
*
CU0009B
11 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 3 pcs - 2.54 USDGross price for quantities from 3 pcs - 2.54 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs