+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0013B

Cable; USB 2.0; USB A socket,USB A plug; nickel plated; 1.5m

Manufacturer: LOGILINK

Manufacturer part number:
CU0013B
TME Symbol:
CU0013B

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.5m
Insulation colour
black
Connection cable features
with docking station
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight96.72 g
Certificates
EAN code4260113564950
See other products in this category: USB cables and adapters LOGILINK,
*
CU0013B
7 in TME stock
Net price for quantities from 1 pcs - 6.08 EURGross price for quantities from 1 pcs - 6.08 EUR
Net price for quantities from 3 pcs - 5.40 EURGross price for quantities from 3 pcs - 5.40 EUR
Net price for quantities from 5 pcs - 4.73 EURGross price for quantities from 5 pcs - 4.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs