+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0035

Cable; USB 3.0; USB A socket x2,USB A plug; nickel plated; 1.5m

Manufacturer: LOGILINK

Manufacturer part number:
CU0035
TME Symbol:
CU0035

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
1.5m
Insulation colour
black
Connection cable features
with docking station
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB A socket x2
Gross weight99.7 g
Certificates
EAN code4052792006841
See other products in this category: USB cables and adapters LOGILINK,
*
CU0035
4 in TME stock
Net price for quantities from 1 pcs - 12.26 USDGross price for quantities from 1 pcs - 12.26 USD
Net price for quantities from 3 pcs - 10.73 USDGross price for quantities from 3 pcs - 10.73 USD
Net price for quantities from 5 pcs - 9.96 USDGross price for quantities from 5 pcs - 9.96 USD
No. of pieces (Multiplicity: 1)