+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0057

Cable; USB 2.0; USB A plug,USB B micro plug; nickel plated; 0.6m

Manufacturer: LOGILINK

Manufacturer part number:
CU0057
TME Symbol:
CU0057

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.6m
Insulation colour
black
Core diameter
30AWG
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight24.96 g
Certificates
EAN code4052792001617
See other products in this category: USB cables and adapters LOGILINK,
*
CU0057
5 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 3 pcs - 1.39 USDGross price for quantities from 3 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs