+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0058

Cable; USB 2.0; USB A plug,USB B micro plug; nickel plated; 1m


Manufacturer: LOGILINK

Manufacturer part number:
CU0058
TME Symbol:
CU0058

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Core diameter
30AWG
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight32.73 g
Certificates
EAN code4052792001624
See other products in this category: USB cables and adapters LOGILINK,
*
CU0058
31 in TME stock
Net price for quantities from 1 pcs - 1.53 EURGross price for quantities from 1 pcs - 1.53 EUR
Net price for quantities from 3 pcs - 1.36 EURGross price for quantities from 3 pcs - 1.36 EUR
Net price for quantities from 5 pcs - 1.19 EURGross price for quantities from 5 pcs - 1.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs