+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0129

Cable; USB 3.2 Gen 2; USB C plug,both sides; 1m; black; 10Gbps

Manufacturer: LOGILINK

Manufacturer part number:
CU0129
TME Symbol:
CU0129

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2
Cable length
1m
Insulation colour
black
Data transfer rate
10Gbps
Application
data transfer: mobile device - PC, mobile devices charging
Power
0.1kW
Shield structure
shielded threefold
Current rating
5A
Rated voltage
20V
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight51.24 g
Certificates
EAN code4052792050455
See other products in this category: USB cables and adapters LOGILINK,
*
CU0129
6 in TME stock
Net price for quantities from 1 pcs - 10.54 EURGross price for quantities from 1 pcs - 10.54 EUR
Net price for quantities from 3 pcs - 9.22 EURGross price for quantities from 3 pcs - 9.22 EUR
Net price for quantities from 5 pcs - 8.56 EURGross price for quantities from 5 pcs - 8.56 EUR
No. of pieces (Multiplicity: 1)