+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0157

Cable; USB 2.0; USB A plug,USB C plug; 1m; black

Manufacturer: LOGILINK

Manufacturer part number:
CU0157
TME Symbol:
CU0157

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Connection cable features
with metric ruler
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight37.28 g
Certificates
EAN code4052792052848
See other products in this category: USB cables and adapters LOGILINK,
*
CU0157
4 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 3 pcs - 2.91 USDGross price for quantities from 3 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs