+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0202

Cable; High Speed,USB 2.0; nickel plated; 1.2m; white; textile

Manufacturer: LOGILINK

Manufacturer part number:
CU0202
TME Symbol:
CU0202

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Contact plating
nickel plated
Cable length
1.2m
Insulation colour
white
Braid material
textile
Cable/adapter structure
  • USB A plug
  • USB B micro plug
  • USB C plug
Gross weight59.88 g
Certificates
EAN code4052792071764
See other products in this category: USB cables and adapters LOGILINK,
*
CU0202
9 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 3 pcs - 4.16 USDGross price for quantities from 3 pcs - 4.16 USD
Net price for quantities from 5 pcs - 3.86 USDGross price for quantities from 5 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)