+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0210

Cable; High Speed,USB 2.0; USB C socket,USB C plug; 1m; black

Manufacturer: LOGILINK

Manufacturer part number:
CU0210
TME Symbol:
CU0210

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1m
Insulation colour
black
Wire insulation material
PVC
Max. operating current
5A
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight37.15 g
Certificates
See other products in this category: USB cables and adapters LOGILINK,
*
CU0210
59 in TME stock
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.20 EUR
Net price for quantities from 3 pcs - 3.01 EURGross price for quantities from 3 pcs - 3.01 EUR
Net price for quantities from 5 pcs - 2.78 EURGross price for quantities from 5 pcs - 2.78 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs