+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0211

Cable; High Speed,USB 2.0; USB C socket,USB C plug; 2m; black

Manufacturer: LOGILINK

Manufacturer part number:
CU0211
TME Symbol:
CU0211

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
2m
Insulation colour
black
Wire insulation material
PVC
Max. operating current
5A
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight67.16 g
Certificates
EAN code4052792074314
See other products in this category: USB cables and adapters LOGILINK,
*
CU0211
13 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 3 pcs - 4.53 USDGross price for quantities from 3 pcs - 4.53 USD
Net price for quantities from 5 pcs - 4.21 USDGross price for quantities from 5 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)