+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0222

Cable; High Speed,USB 2.0; USB C socket,USB C plug; 3m; white

Manufacturer: LOGILINK

Manufacturer part number:
CU0222
TME Symbol:
CU0222

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
3m
Insulation colour
white
Wire insulation material
PVC
Max. operating current
3A
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight96.52 g
Certificates
EAN code4052792074352
See other products in this category: USB cables and adapters LOGILINK,
*
CU0222
6 in TME stock
Net price for quantities from 1 pcs - 4.82 EURGross price for quantities from 1 pcs - 4.82 EUR
Net price for quantities from 3 pcs - 4.49 EURGross price for quantities from 3 pcs - 4.49 EUR
Net price for quantities from 5 pcs - 4.17 EURGross price for quantities from 5 pcs - 4.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs