+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0244

Cable; USB 2.0; USB B micro plug,USB C plug; 2m; white; PVC; 12W

Manufacturer: LOGILINK

Manufacturer part number:
CU0244
TME Symbol:
CU0244

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
white
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Power
12W
Max. operating current
2.4A
Cable/adapter structure
  • USB B micro plug
  • USB C plug
Gross weight44.6 g
Certificates
EAN code4052792080896
See other products in this category: USB cables and adapters LOGILINK,
*
CU0244
22 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 3 pcs - 2.06 USDGross price for quantities from 3 pcs - 2.06 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs