+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0263

Cable; USB 2.0; USB C plug,both sides; 1.5m; white; PVC; 480Mbps

Manufacturer: LOGILINK

Manufacturer part number:
CU0263
TME Symbol:
CU0263

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.5m
Insulation colour
white
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Power
60W
Max. operating current
3A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight32.71 g
Certificates
EAN code4052792081008
See other products in this category: USB cables and adapters LOGILINK,
*
CU0263
16 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 3 pcs - 1.83 USDGross price for quantities from 3 pcs - 1.83 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs