+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0425

Cable; USB 2.0; USB C plug,both sides; 3m; black; 480Mbps; textile

Manufacturer: LOGILINK

Manufacturer part number:
CU0425
TME Symbol:
CU0425

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
3m
Insulation colour
black
Connection cable features
with LED
Data transfer rate
0.48Gbps
Braid material
textile
Power
0.1kW
Standard
Power Delivery 3.0
Max. operating current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight107.03 g
Certificates
EAN code4052792079692
See other products in this category: USB cables and adapters LOGILINK,
*
CU0425
9 in TME stock
Net price for quantities from 1 pcs - 6.95 EURGross price for quantities from 1 pcs - 6.95 EUR
Net price for quantities from 3 pcs - 6.52 EURGross price for quantities from 3 pcs - 6.52 EUR
Net price for quantities from 5 pcs - 6.08 EURGross price for quantities from 5 pcs - 6.08 EUR
No. of pieces (Multiplicity: 1)