+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0432

Cable; USB 3.2 Gen 2x2; USB C plug,both sides; 1m; black; 20Gbps

Manufacturer: LOGILINK

Manufacturer part number:
CU0432
TME Symbol:
CU0432

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2x2
Cable length
1m
Insulation colour
black
Connection cable features
with LED
Data transfer rate
20Gbps
Braid material
textile
Power
0.1kW
Standard
Power Delivery 3.0
Max. operating current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight52.06 g
Certificates
EAN code4052792079890
See other products in this category: USB cables and adapters LOGILINK,
*
CU0432
3 in TME stock
Net price for quantities from 1 pcs - 7.08 GBPGross price for quantities from 1 pcs - 7.08 GBP
Net price for quantities from 3 pcs - 6.64 GBPGross price for quantities from 3 pcs - 6.64 GBP
Net price for quantities from 5 pcs - 6.20 GBPGross price for quantities from 5 pcs - 6.20 GBP
No. of pieces (Multiplicity: 1)