+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0500

Cable; USB 2.0,rolled; USB C plug; 1m; black; TPE; 480Mbps; 60W

Manufacturer: LOGILINK

Manufacturer part number:
CU0500
TME Symbol:
CU0500

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
rolled, USB 2.0
Cable/adapter structure
USB C plug
Cable length
1m
Insulation colour
black
Wire insulation material
TPE
Data transfer rate
0.48Gbps
Power
60W
Standard
Power Delivery 3.0
Max. operating current
3A
Gross weight59 g
Certificates
EAN code4052792080155
See other products in this category: USB cables and adapters LOGILINK,
*
CU0500
0 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 3 pcs - 5.33 USDGross price for quantities from 3 pcs - 5.33 USD
Net price for quantities from 5 pcs - 4.95 USDGross price for quantities from 5 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)