+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU1128

Automation module: communication; 0÷55°C; IP20; 24VDC; EtherCAT


Manufacturer: Beckhoff Automation

Manufacturer part number:
CU1128
TME Symbol:
CU1128

Specification

Manufacturer
Beckhoff Automation
Type of automation module
communication
Operating temperature
0...55°C
IP rating
IP20
Mounting
for DIN rail mounting
Communictions protocol
EtherCAT
Conform to the norm
CE UL
Connection
RJ45
Number of ports
8
Width
122mm
Height
100mm
Depth
38mm
Supply voltage
  • 24V DC
Gross weight534.9 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
CU1128
0 in TME stock
Net price for quantities from 1 pcs - 256.97 EURGross price for quantities from 1 pcs - 256.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.