+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Beckhoff Automation | |
Type of automation module | switch Ethernet | |
Kind of module | unmanaged | |
Number of ports | 16 | |
Mounting | for DIN rail mounting | |
Connection | RJ45 | |
IP rating | IP20 | |
Data transfer rate | 10Mbps, 100Mbps | |
Width | 146mm | |
Depth | 30mm | |
Height | 100mm | |
Communictions protocol | IEEE 802.3 | |
Additional functions | LED status indicator | |
Operating temperature | 0...55°C |