+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU301-018-PB

Cable; USB 3.0; USB A plug,USB B plug; nickel plated; 1.8m; blue

Manufacturer: VCOM

Manufacturer part number:
CU301-018-PB
TME Symbol:
CU301-018-PB

Specification

Manufacturer
VCOM
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
blue
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight93.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU301-018-PB
0 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 5 pcs - 4.08 USDGross price for quantities from 5 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 75 pcs