+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU303-030-PB

Cable; USB 3.0; USB A plug,both sides; nickel plated; 3m; blue

Manufacturer: VCOM

Manufacturer part number:
CU303-030-PB
TME Symbol:
CU303-030-PB

Specification

Manufacturer
VCOM
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
3m
Insulation colour
blue
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight136.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU303-030-PB
198 in TME stock
Net price for quantities from 1 pcs - 4.81 EURGross price for quantities from 1 pcs - 4.81 EUR
Net price for quantities from 5 pcs - 4.33 EURGross price for quantities from 5 pcs - 4.33 EUR
Net price for quantities from 10 pcs - 3.85 EURGross price for quantities from 10 pcs - 3.85 EUR
Net price for quantities from 25 pcs - 3.37 EURGross price for quantities from 25 pcs - 3.37 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs