+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU420M-1.0

Cable; USB 3.2 Gen 2x2; USB C plug,both sides; 1m; black; 20Gbps

Manufacturer: VCOM

Manufacturer part number:
CU420M-1.0
TME Symbol:
CU420M-1.0

Specification

Manufacturer
VCOM
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2x2
Cable length
1m
Insulation colour
black
Data transfer rate
20Gbps
Braid material
textile
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight41.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU420M-1.0
51 in TME stock
Net price for quantities from 1 pcs - 6.56 GBPGross price for quantities from 1 pcs - 6.56 GBP
Net price for quantities from 5 pcs - 5.78 GBPGross price for quantities from 5 pcs - 5.78 GBP
Net price for quantities from 10 pcs - 4.73 GBPGross price for quantities from 10 pcs - 4.73 GBP
Net price for quantities from 25 pcs - 4.20 GBPGross price for quantities from 25 pcs - 4.20 GBP
No. of pieces (Multiplicity: 1)