+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS1000M-48

Power supply: switching; LED; 1kW; Uout: 48V; 20.9A; OUT: 1; CUS1000M

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS1000M-48
TME Symbol:
CUS1000M-48

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
LED
Power
1kW
Output voltage
48V
Output current
20.9A
Number of outputs
1
Body dimensions
171x85x42.5mm
Manufacturer series
CUS1000M
Operating temperature
-20...70°C
Electrical connection
terminal block
Efficiency
95.5%
Additional functions
PFC
Application
industry, medical applications
Conform to the norm
CE
Insulation voltage
4kV
Power supply unit features
cooling active
Supply voltage
  • 85...265V AC
Gross weight860.8 g
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS1000M-48
1 in TME stock
Net price for quantities from 1 pcs - 388.94 USDGross price for quantities from 1 pcs - 388.94 USD
Net price for quantities from 5 pcs - 375.53 USDGross price for quantities from 5 pcs - 375.53 USD
Net price for quantities from 10 pcs - 362.12 USDGross price for quantities from 10 pcs - 362.12 USD
No. of pieces (Multiplicity: 1)